RS PRO Compact Fluorescent Work Light, 110 V, IP64

RS Stock No.: 721-0888Brand: RS PRO
brand-logo
View all in Work Lights

Technical documents

Specifications

Brand

RS Pro

Type

Festoon Kit

Lamp Type

Compact Fluorescent

Wattage

13 W

Voltage Rating

110 V

IP Rating

IP64

Length

25 m

Lamp Supplied

Yes

EU Energy Efficiency Rating

B

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Compact Fluorescent Work Light, 110 V, IP64

P.O.A.

RS PRO Compact Fluorescent Work Light, 110 V, IP64
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Festoon Kit

Lamp Type

Compact Fluorescent

Wattage

13 W

Voltage Rating

110 V

IP Rating

IP64

Length

25 m

Lamp Supplied

Yes

EU Energy Efficiency Rating

B

Country of Origin

China

You may be interested in