RS PRO Compressed Air Pipe Yellow PUR 8mm x 30m PV Series

RS Stock No.: 483-5793Brand: RS PRO
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Yellow

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

9.25 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

You may be interested in
View all in Air Hoses

Stock information temporarily unavailable.

P.O.A.

RS PRO Compressed Air Pipe Yellow PUR 8mm x 30m PV Series

P.O.A.

RS PRO Compressed Air Pipe Yellow PUR 8mm x 30m PV Series

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Yellow

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

9.25 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

You may be interested in