RS PRO Compression Gland for use with Thermocouple With 3mm Probe Diameter, 1/2 NPT

RS Stock No.: 123-5576Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Compression Gland

For Use With

Thermocouple

Connector Type

In-Line

Connector Size

1/2 NPT

Probe Diameter

3mm

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive

P.O.A.

RS PRO Compression Gland for use with Thermocouple With 3mm Probe Diameter, 1/2 NPT

P.O.A.

RS PRO Compression Gland for use with Thermocouple With 3mm Probe Diameter, 1/2 NPT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Compression Gland

For Use With

Thermocouple

Connector Type

In-Line

Connector Size

1/2 NPT

Probe Diameter

3mm

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive