RS PRO Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 508 x 508 x 50mm

RS Stock No.: 839-735Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

20 x 20 x 2in

Actual Dimensions

508 x 508 x 50mm

Media Area

0.75m²

Filter Grade

G4

Maximum Air Flow

2290m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Dimensions Height x Width

20 x 20 in, 20 x 20 x 2 in

Nominal Height

20in

Nominal Width

20in

Actual Height

508mm

Actual Width

508mm

Nominal Depth

2in

Product details

Pleated Panel Filters

High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass

You may be interested in
View all in HVAC Air Filters

Stock information temporarily unavailable.

P.O.A.

RS PRO Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 508 x 508 x 50mm

P.O.A.

RS PRO Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 508 x 508 x 50mm

Stock information temporarily unavailable.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

20 x 20 x 2in

Actual Dimensions

508 x 508 x 50mm

Media Area

0.75m²

Filter Grade

G4

Maximum Air Flow

2290m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Nominal Dimensions Height x Width

20 x 20 in, 20 x 20 x 2 in

Nominal Height

20in

Nominal Width

20in

Actual Height

508mm

Actual Width

508mm

Nominal Depth

2in

Product details

Pleated Panel Filters

High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass

You may be interested in