
Technical Documents
Specifications
Brand
RS ProWire Size
12 → 10 AWG
Overall Length
27mm
Insulation
Insulated
Colour
Yellow
Contact Material
Copper
Stock information temporarily unavailable.
P.O.A.
50
P.O.A.
Stock information temporarily unavailable.
50
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250 - 450 | P.O.A. |
| 500 - 1200 | P.O.A. |
| 1250 - 2450 | P.O.A. |
| 2500+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProWire Size
12 → 10 AWG
Overall Length
27mm
Insulation
Insulated
Colour
Yellow
Contact Material
Copper