RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot
RS Stock No.: 712-885Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProduct Type
Anti-Vibration Mount
Anti Vibration Mount Type
Female Buffer Foot
Bore Size
13.5mm
Overall Height
40mm
Outside Diameter
30mm
Foot Colour
Black
Material
Natural Rubber
Mount Type
Through Hole
Shore Hardness
40 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot
1
P.O.A.
RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProProduct Type
Anti-Vibration Mount
Anti Vibration Mount Type
Female Buffer Foot
Bore Size
13.5mm
Overall Height
40mm
Outside Diameter
30mm
Foot Colour
Black
Material
Natural Rubber
Mount Type
Through Hole
Shore Hardness
40 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary