RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot

RS Stock No.: 712-889Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Product Type

Anti-Vibration Mount

Bore Size

13.5mm

Overall Height

20mm

Outside Diameter

40mm

Foot Colour

Black

Material

Natural Rubber

Mount Type

Through Hole

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot

P.O.A.

RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Product Type

Anti-Vibration Mount

Bore Size

13.5mm

Overall Height

20mm

Outside Diameter

40mm

Foot Colour

Black

Material

Natural Rubber

Mount Type

Through Hole

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary