RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot

RS Stock No.: 712-901Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Female Buffer Foot

Bore Size

17mm

Overall Height

30mm

Outside Diameter

50mm

Foot Colour

Black

Material

Natural Rubber

Mount Type

Through Hole

Shore Hardness

40 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot

P.O.A.

RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Female Buffer Foot

Bore Size

17mm

Overall Height

30mm

Outside Diameter

50mm

Foot Colour

Black

Material

Natural Rubber

Mount Type

Through Hole

Shore Hardness

40 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary