RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot
RS Stock No.: 713-407Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Product Type
Anti-Vibration Mount
Bore Size
8.5mm
Overall Height
25mm
Outside Diameter
20mm
Foot Colour
Black
Material
Natural Rubber
Mount Type
Through Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot
1
P.O.A.
RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Product Type
Anti-Vibration Mount
Bore Size
8.5mm
Overall Height
25mm
Outside Diameter
20mm
Foot Colour
Black
Material
Natural Rubber
Mount Type
Through Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary