RS PRO Cylindrical M16 Anti-Vibration Mount, Rubber Bush

RS Stock No.: 712-833Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Product Type

Anti-Vibration Mount

Thread Size

M16

Foot Height

55mm

Overall Height

55mm

Outside Diameter

125mm

Foot Colour

Black

Material

304 Stainless Steel, Natural Rubber

Mount Type

Base Plate, Threaded Hole

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical M16 Anti-Vibration Mount, Rubber Bush

P.O.A.

RS PRO Cylindrical M16 Anti-Vibration Mount, Rubber Bush

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Product Type

Anti-Vibration Mount

Thread Size

M16

Foot Height

55mm

Overall Height

55mm

Outside Diameter

125mm

Foot Colour

Black

Material

304 Stainless Steel, Natural Rubber

Mount Type

Base Plate, Threaded Hole

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary