RS PRO Cylindrical M3 Anti-Vibration Mount, Female Buffer Foot

Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Product Type
Anti-Vibration Mount
Thread Size
M3
Foot Height
8mm
Overall Height
8mm
Outside Diameter
8mm
Foot Colour
Black
Minimum Operating Temperature
-40°C
Material
Natural Rubber, Zinc Plated Steel
Maximum Operating Temperature
80°C
Mount Type
Base Plate, Threaded Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Product Type
Anti-Vibration Mount
Thread Size
M3
Foot Height
8mm
Overall Height
8mm
Outside Diameter
8mm
Foot Colour
Black
Minimum Operating Temperature
-40°C
Material
Natural Rubber, Zinc Plated Steel
Maximum Operating Temperature
80°C
Mount Type
Base Plate, Threaded Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary