RS PRO Cylindrical M4 Anti-Vibration Mount, Rubber Bush

RS Stock No.: 713-472Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Product Type

Anti-Vibration Mount

Thread Size

M4

Foot Height

15mm

Overall Height

15mm

Outside Diameter

10mm

Foot Colour

Black

Material

304 Stainless Steel, Natural Rubber

Mount Type

Base Plate, Threaded Hole

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical M4 Anti-Vibration Mount, Rubber Bush

P.O.A.

RS PRO Cylindrical M4 Anti-Vibration Mount, Rubber Bush

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Product Type

Anti-Vibration Mount

Thread Size

M4

Foot Height

15mm

Overall Height

15mm

Outside Diameter

10mm

Foot Colour

Black

Material

304 Stainless Steel, Natural Rubber

Mount Type

Base Plate, Threaded Hole

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary