RS PRO Cylindrical M4 Anti-Vibration Mount, Rubber Bush

RS Stock No.: 714-991Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Product Type

Anti-Vibration Mount

Thread Size

M4

Foot Height

15mm

Overall Height

25mm

Outside Diameter

10mm

Foot Colour

Black

Minimum Operating Temperature

-40°C

Material

304 Stainless Steel, Natural Rubber

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole, Threaded Stud

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical M4 Anti-Vibration Mount, Rubber Bush

P.O.A.

RS PRO Cylindrical M4 Anti-Vibration Mount, Rubber Bush

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Product Type

Anti-Vibration Mount

Thread Size

M4

Foot Height

15mm

Overall Height

25mm

Outside Diameter

10mm

Foot Colour

Black

Minimum Operating Temperature

-40°C

Material

304 Stainless Steel, Natural Rubber

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole, Threaded Stud

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary