RS PRO Cylindrical M6 Anti-Vibration Mount, Rubber Bush

Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Bush
Product Type
Anti-Vibration Mount
Thread Size
M6
Foot Height
15mm
Overall Height
15mm
Outside Diameter
25mm
Foot Colour
Black
Material
304 Stainless Steel, Natural Rubber
Mount Type
Base Plate, Threaded Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Bush
Product Type
Anti-Vibration Mount
Thread Size
M6
Foot Height
15mm
Overall Height
15mm
Outside Diameter
25mm
Foot Colour
Black
Material
304 Stainless Steel, Natural Rubber
Mount Type
Base Plate, Threaded Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary