RS PRO Diamond M12 Anti Vibration Mount
RS Stock No.: 784-2713Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M12
Diameter
78mm
Foot Height
3mm
Overall Height
31mm
Static Load Capacity
110kg
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Diamond
Series
BSB
Country of Origin
Spain
You may be interested in
RS PRO KPR Dome Shaped M12 Anti-Vibration Mount, Fail Safe with 290 kg Compression LoadBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Diamond M12 Anti Vibration Mount
1
P.O.A.
RS PRO Diamond M12 Anti Vibration Mount
Stock information temporarily unavailable.
1
You may be interested in
RS PRO KPR Dome Shaped M12 Anti-Vibration Mount, Fail Safe with 290 kg Compression LoadBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProThread Size
M12
Diameter
78mm
Foot Height
3mm
Overall Height
31mm
Static Load Capacity
110kg
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Diamond
Series
BSB
Country of Origin
Spain
You may be interested in
RS PRO KPR Dome Shaped M12 Anti-Vibration Mount, Fail Safe with 290 kg Compression LoadBrand: RS PRO
P.O.A.Each (ex VAT)