RS PRO Diffused Dome LED Light
Technical documents
Specifications
Product details
RS Pro Diffused LED Dome Light
RS Pro Diffused LED dome light is an accessory designed for use with RS Pro HD 1080p inspection cameras. The dome softens emitted light and reduces glare, making it a possible alternative to lighting systems with polarisers. Features an integrated brightness control and easy adjustment to strength of light emitted by the device.
Features
Diffused LED dome light
Diffusion dome reduces glare
Cool white light
Brightness control
Specifications
Brightness: 1.9 KFC
Colour temperature: 6000K – 7000K
Lifespan: 50000 hours
Power Input: 90 V AC to 265 V AC
Power Output: 30 V DC
Inner Diameter: 2.6 in
LED Power: 6 W
Compatibility
RS Pro HD 1080p inspection camera
Application Information
Ideal accessory when using the RS Pro HD 1080p inspection camera. Suited for repair & rework, quality control & failure diagnosis processes in industries such as: Automotive, aviation, electronics and engineering, Medical Device, Metallurgical/Precision Engineering, Polmers/Plastic, Jewellery/Watchmaking, Forensic Science, Conservation & Restoration, Education and Life Sciences.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
RS Pro Diffused LED Dome Light
RS Pro Diffused LED dome light is an accessory designed for use with RS Pro HD 1080p inspection cameras. The dome softens emitted light and reduces glare, making it a possible alternative to lighting systems with polarisers. Features an integrated brightness control and easy adjustment to strength of light emitted by the device.
Features
Diffused LED dome light
Diffusion dome reduces glare
Cool white light
Brightness control
Specifications
Brightness: 1.9 KFC
Colour temperature: 6000K – 7000K
Lifespan: 50000 hours
Power Input: 90 V AC to 265 V AC
Power Output: 30 V DC
Inner Diameter: 2.6 in
LED Power: 6 W
Compatibility
RS Pro HD 1080p inspection camera
Application Information
Ideal accessory when using the RS Pro HD 1080p inspection camera. Suited for repair & rework, quality control & failure diagnosis processes in industries such as: Automotive, aviation, electronics and engineering, Medical Device, Metallurgical/Precision Engineering, Polmers/Plastic, Jewellery/Watchmaking, Forensic Science, Conservation & Restoration, Education and Life Sciences.