RS PRO Digital Plug-In Time Switch 230 V ac

RS Stock No.: 461-165Brand: RS PRO
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Number of Channels

1

Contact Configuration

SPDT

Height

34mm

Depth

77mm

Country of Origin

Turkey

View all in Time Switches

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Plug-In Time Switch 230 V ac

P.O.A.

RS PRO Digital Plug-In Time Switch 230 V ac

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Number of Channels

1

Contact Configuration

SPDT

Height

34mm

Depth

77mm

Country of Origin

Turkey