RS PRO DIN Rail Mount Time Delay Relay, 110V ac, 3-Contact, 6 s → 6h
Technical documents
Specifications
Brand
RS ProSupply Voltage
110V ac
Mounting Type
DIN Rail
Time Range
6 s → 6h
Number of Contacts
3
Number of Timer Functions
Multi Function
Terminal Type
11-Pin Connector
Switch Configuration
DPDT (Delayed), SPDT (Instantaneous)
Width
72mm
Maximum Operating Temperature
+70°C
Depth
133mm
Length
72mm
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSupply Voltage
110V ac
Mounting Type
DIN Rail
Time Range
6 s → 6h
Number of Contacts
3
Number of Timer Functions
Multi Function
Terminal Type
11-Pin Connector
Switch Configuration
DPDT (Delayed), SPDT (Instantaneous)
Width
72mm
Maximum Operating Temperature
+70°C
Depth
133mm
Length
72mm
Minimum Operating Temperature
-10°C