RS PRO DIN Rail Power Supply, 180 → 550 V ac / 254 → 780V dc ac, dc Input, 48 → 55V dc dc Output,
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Output Voltage
48 - 55V
Output Voltage
48 → 55V dc
Output Current
5A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
180 - 550V ac
Input Voltage
180 → 550 V ac / 254 → 780V dc
Power Rating
240W
Height
124mm
Width
54mm
Depth
110mm
Series
LIF240-26Bxx
Mounting Type
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Output Voltage
48 - 55V
Output Voltage
48 → 55V dc
Output Current
5A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
180 - 550V ac
Input Voltage
180 → 550 V ac / 254 → 780V dc
Power Rating
240W
Height
124mm
Width
54mm
Depth
110mm
Series
LIF240-26Bxx
Mounting Type
DIN Rail Mount
Country of Origin
China