RS PRO Switched Mode DIN Rail Power Supply, 320 → 600 V ac / 450 → 800V dc ac, dc Input, 24V dc dc
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
24 - 28V
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
320 - 600V ac
Input Voltage
320 → 600 V ac / 450 → 800V dc
Power Rating
480W
Height
124mm
Width
80mm
Depth
127mm
Series
LITF480-26Bx
Mounting Type
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
24 - 28V
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
320 - 600V ac
Input Voltage
320 → 600 V ac / 450 → 800V dc
Power Rating
480W
Height
124mm
Width
80mm
Depth
127mm
Series
LITF480-26Bx
Mounting Type
DIN Rail Mount
Country of Origin
China