RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 5V dc dc Output,
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
5V
Output Voltage
5V dc
Output Current
2.4A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
Power Rating
12W
Height
90mm
Width
17.5mm
Depth
58mm
Mounting Type
DIN Rail
Minimum Temperature
-40°C
Efficiency
80%
MTBF
>300,000h
Maximum Temperature
+70°C
Load Regulation
±1%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
5V
Output Voltage
5V dc
Output Current
2.4A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
Power Rating
12W
Height
90mm
Width
17.5mm
Depth
58mm
Mounting Type
DIN Rail
Minimum Temperature
-40°C
Efficiency
80%
MTBF
>300,000h
Maximum Temperature
+70°C
Load Regulation
±1%
Country of Origin
China