RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc Output,
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
12V
Output Voltage
12V dc
Output Current
1.25A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
Power Rating
15W
Height
90mm
Width
17.5mm
Depth
58mm
Minimum Temperature
-40°C
Efficiency
85%
MTBF
>300,000h
Maximum Temperature
+70°C
Load Regulation
±1%
Mounting Type
DIN Rail
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
12V
Output Voltage
12V dc
Output Current
1.25A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
Power Rating
15W
Height
90mm
Width
17.5mm
Depth
58mm
Minimum Temperature
-40°C
Efficiency
85%
MTBF
>300,000h
Maximum Temperature
+70°C
Load Regulation
±1%
Mounting Type
DIN Rail
Country of Origin
China