RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 15V dc dc Output,

RS Stock No.: 235-8691Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

RS Pro

Type

DIN Rail Power Supply

Type

Switched Mode

Output Voltage

15V

Output Voltage

15V dc

Output Current

1A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

85 → 264 V ac, 120 → 370 V dc

Input Voltage

85 → 264 V ac / 120 → 370V dc

Power Rating

15W

Height

90mm

Width

17.5mm

Depth

58mm

Mounting Type

DIN Rail

Minimum Temperature

-40°C

Efficiency

85.5%

MTBF

>300,000h

Maximum Temperature

+70°C

Load Regulation

±1%

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 15V dc dc Output,

P.O.A.

RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 15V dc dc Output,
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Type

DIN Rail Power Supply

Type

Switched Mode

Output Voltage

15V

Output Voltage

15V dc

Output Current

1A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

85 → 264 V ac, 120 → 370 V dc

Input Voltage

85 → 264 V ac / 120 → 370V dc

Power Rating

15W

Height

90mm

Width

17.5mm

Depth

58mm

Mounting Type

DIN Rail

Minimum Temperature

-40°C

Efficiency

85.5%

MTBF

>300,000h

Maximum Temperature

+70°C

Load Regulation

±1%

Country of Origin

China