RS PRO Dual Goose Neck
Technical documents
Specifications
Product details
RS Pro LED Fibre Optic Illuminator with Dual Gooseneck Pipe Light Guide
RS Pro LED fibre optic Illuminator supports and fully illuminates dual goosenecks. The RS Pro LED fibre optic Illuminator is a versatile option that provides easy positioning for multiple applications without the need for complex mounts. RS Pro LED fibre optic Illuminator is an ideal accessory choice for various illumination applications due to ease of use along with adaptability.
Features and Benefits
LED fibre optic illuminator
Dual gooseneck pipe light
High-Power LED light source
Energy efficient
Long life
Low heat
UV Free
Specifications
Illumination Intensity ≥ 1600.000 Lx
Colour Temperature ≥ 5600 k
Power Input: 90 V AC to 265 V AC
Power Output: 24 V, 24 W
Noise ≥ 30db
Ambient Temperature: -5C - 45C
Working Temperature: ≥ 53C
Lifespan: 10000 hours
Application Information
Excellent option for inspection equipment, forensics, machine vision, industrial borescopes, assembly stations, and OEM custom lighting. Ideal accessory when using the RS Pro HD 1080p inspection camera. Suited for repair & rework, quality control & failure diagnosis processes in industries such as: Automotive, aviation, electronics and engineering, Medical Device, Metallurgical/Precision Engineering, Polmers/Plastic, Jewellery/Watchmaking, Forensic Science, Conservation & Restoration, Education and Life Sciences.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
RS Pro LED Fibre Optic Illuminator with Dual Gooseneck Pipe Light Guide
RS Pro LED fibre optic Illuminator supports and fully illuminates dual goosenecks. The RS Pro LED fibre optic Illuminator is a versatile option that provides easy positioning for multiple applications without the need for complex mounts. RS Pro LED fibre optic Illuminator is an ideal accessory choice for various illumination applications due to ease of use along with adaptability.
Features and Benefits
LED fibre optic illuminator
Dual gooseneck pipe light
High-Power LED light source
Energy efficient
Long life
Low heat
UV Free
Specifications
Illumination Intensity ≥ 1600.000 Lx
Colour Temperature ≥ 5600 k
Power Input: 90 V AC to 265 V AC
Power Output: 24 V, 24 W
Noise ≥ 30db
Ambient Temperature: -5C - 45C
Working Temperature: ≥ 53C
Lifespan: 10000 hours
Application Information
Excellent option for inspection equipment, forensics, machine vision, industrial borescopes, assembly stations, and OEM custom lighting. Ideal accessory when using the RS Pro HD 1080p inspection camera. Suited for repair & rework, quality control & failure diagnosis processes in industries such as: Automotive, aviation, electronics and engineering, Medical Device, Metallurgical/Precision Engineering, Polmers/Plastic, Jewellery/Watchmaking, Forensic Science, Conservation & Restoration, Education and Life Sciences.