RS PRO Dust Cap

Technical documents
Specifications
Brand
RS ProAccessory Type
Dust Cap
Series
D-sub
Number Of Contacts
25
Gender
Male
Colour
Red
Material
ABS
Country of Origin
United Kingdom
Product details
EMI/RFI Shielded Dust Covers
A simple and effective method of shielding and protecting unconnected 'D' connector ports. The ABS UL94-V0 covers are nickel coated internally.
Push fit onto unconnected ports
Nickel coating guarantees shielding performance
Colour coded covers for plugs and sockets
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Dust Cap
Series
D-sub
Number Of Contacts
25
Gender
Male
Colour
Red
Material
ABS
Country of Origin
United Kingdom
Product details
EMI/RFI Shielded Dust Covers
A simple and effective method of shielding and protecting unconnected 'D' connector ports. The ABS UL94-V0 covers are nickel coated internally.
Push fit onto unconnected ports
Nickel coating guarantees shielding performance
Colour coded covers for plugs and sockets