RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1A, 12W, 1 Output, 100 → 240V ac Input Voltage
RS Stock No.: 828-0122Brand: RS PRO
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
1A
Power Rating
12W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Cable
Package Type
Enclosed
Length
140mm
Width
80mm
Depth
85mm
Efficiency
>70(Min)%
Maximum Temperature
+40°C
Minimum Temperature
0°C
Weight
>1kg
Country of Origin
United Kingdom
You may be interested in
RS PRO Switching Power Supply, 12V dc, 1.5A, 18W, 1 Output, 100 → 240V ac Input VoltageBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1A, 12W, 1 Output, 100 → 240V ac Input Voltage
1
P.O.A.
RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1A, 12W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Switching Power Supply, 12V dc, 1.5A, 18W, 1 Output, 100 → 240V ac Input VoltageBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
1A
Power Rating
12W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Cable
Package Type
Enclosed
Length
140mm
Width
80mm
Depth
85mm
Efficiency
>70(Min)%
Maximum Temperature
+40°C
Minimum Temperature
0°C
Weight
>1kg
Country of Origin
United Kingdom
You may be interested in
RS PRO Switching Power Supply, 12V dc, 1.5A, 18W, 1 Output, 100 → 240V ac Input VoltageBrand: RS PRO
P.O.A.Each (ex VAT)