RS PRO Embedded Switch Mode Power Supply (SMPS), 3.3V dc, 2.4A, 10W, 1 Output, 9 → 36V dc Input Voltage
RS Stock No.: 235-1369Brand: RS PRO
Technical documents
Specifications
Brand
RS ProOutput Voltage
3.3V dc
Output Current
2.4A
Power Rating
10W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-10WR3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 3.3V dc, 2.4A, 10W, 1 Output, 9 → 36V dc Input Voltage
1
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 3.3V dc, 2.4A, 10W, 1 Output, 9 → 36V dc Input Voltage
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProOutput Voltage
3.3V dc
Output Current
2.4A
Power Rating
10W
Number of Outputs
1
Input Voltage
9 → 36V dc
Mounting Type
PCB Mount
Medical Approved
No
Embedded
Yes
Series
URB_ZP-10WR3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China