RS PRO Embedded Switch Mode Power Supply SMPS, 5/12V dc, 1 A, 20 A, 160W, Dual Output, 170 → 370 V dc, 90

RS Stock No.: 670-0595Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

5/12V dc

Output Current

1 A, 20 A

Power Rating

160W

Number of Outputs

2

Input Voltage

170 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

390g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply SMPS, 5/12V dc, 1 A, 20 A, 160W, Dual Output, 170 → 370 V dc, 90

P.O.A.

RS PRO Embedded Switch Mode Power Supply SMPS, 5/12V dc, 1 A, 20 A, 160W, Dual Output, 170 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

5/12V dc

Output Current

1 A, 20 A

Power Rating

160W

Number of Outputs

2

Input Voltage

170 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

390g

Maximum Temperature

+70°C

Country of Origin

China