
Technical Documents
Specifications
Brand
RS ProProduct Type
Cable Duct End Cap
Sub Type
End Cap
Material
Polyolefin
Shrink Temperature
125°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
110°C
Minimum Inside Diameter
25mm
Maximum Inside Diameter
25mm
Maximum Shrunk Diameter
8mm
Minimum Shrunk Diameter
8mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
RS PRO
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Cable Duct End Cap
Sub Type
End Cap
Material
Polyolefin
Shrink Temperature
125°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
110°C
Minimum Inside Diameter
25mm
Maximum Inside Diameter
25mm
Maximum Shrunk Diameter
8mm
Minimum Shrunk Diameter
8mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
RS PRO
Country of Origin
United Kingdom