
Technical Documents
Specifications
Brand
RS ProProduct Type
Cable Duct End Cap
Sub Type
End Cap
Material
Polyolefin
Shrink Temperature
125°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
110°C
Minimum Inside Diameter
75mm
Maximum Inside Diameter
75mm
Maximum Shrunk Diameter
35mm
Minimum Shrunk Diameter
35mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
RS PRO
Country of Origin
India
Product Details
The RS PRO Cable Duct End Cap is designed to provide a secure and protective closure for cable ducts. Made from Durable polyolefin material, this end cap ensures reliable performance in various environmental conditions. Its adhesive backing allows for easy installation, making it an Ideal solution for safeguarding cables and maintaining system integrity.
Telecommunications
Electrical installations
Industrial automation
Colour: Black
Maximum Inside Diameter: 75 mm
Minimum Shrunk Diameter: 35 mm
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Cable Duct End Cap
Sub Type
End Cap
Material
Polyolefin
Shrink Temperature
125°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
110°C
Minimum Inside Diameter
75mm
Maximum Inside Diameter
75mm
Maximum Shrunk Diameter
35mm
Minimum Shrunk Diameter
35mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
RS PRO
Country of Origin
India
Product Details
The RS PRO Cable Duct End Cap is designed to provide a secure and protective closure for cable ducts. Made from Durable polyolefin material, this end cap ensures reliable performance in various environmental conditions. Its adhesive backing allows for easy installation, making it an Ideal solution for safeguarding cables and maintaining system integrity.
Telecommunications
Electrical installations
Industrial automation
Colour: Black
Maximum Inside Diameter: 75 mm
Minimum Shrunk Diameter: 35 mm
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.