RS PRO ES/E27 LED Reflector Bulb 8 W(50W) 5300K, White
RS Stock No.: 664-7175Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLamp Base
ES/E27
Wattage
8 W
Colour Temperature
5300K
Incandescent Equivalent Wattage
50W
Colour Tone
White
Voltage Rating
100 → 240 V ac
Luminosity
640 lm
Length
99 mm
Diameter
95mm
Life Hours
30000 → 50000h
You may be interested in
Philips E27 LED Reflector Lamp 4.5 W(60W), 2700K, Warm White, Reflector shapeBrand: Philips Lighting
P.O.A.Each (ex VAT)
P.O.A.
RS PRO ES/E27 LED Reflector Bulb 8 W(50W) 5300K, White
1
P.O.A.
RS PRO ES/E27 LED Reflector Bulb 8 W(50W) 5300K, White
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 99 | P.O.A. |
100+ | P.O.A. |
You may be interested in
Philips E27 LED Reflector Lamp 4.5 W(60W), 2700K, Warm White, Reflector shapeBrand: Philips Lighting
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProLamp Base
ES/E27
Wattage
8 W
Colour Temperature
5300K
Incandescent Equivalent Wattage
50W
Colour Tone
White
Voltage Rating
100 → 240 V ac
Luminosity
640 lm
Length
99 mm
Diameter
95mm
Life Hours
30000 → 50000h
You may be interested in
Philips E27 LED Reflector Lamp 4.5 W(60W), 2700K, Warm White, Reflector shapeBrand: Philips Lighting
P.O.A.Each (ex VAT)