RS PRO ESD Grounding Wrist Strap & Cord Set
RS Stock No.: 364-7747Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCord Length
1.8m
Cord Style
Coiled
Wrist Strap Size
Medium
Stud Size
10 mm, 4mm
Band Material
Metal
Stock information temporarily unavailable.
P.O.A.
RS PRO ESD Grounding Wrist Strap & Cord Set
1
P.O.A.
RS PRO ESD Grounding Wrist Strap & Cord Set
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCord Length
1.8m
Cord Style
Coiled
Wrist Strap Size
Medium
Stud Size
10 mm, 4mm
Band Material
Metal