RS PRO Female PCB Housing, 2.54mm Pitch, 10 Way
RS Stock No.: 473-458Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Pitch
2.54mm
Gender
Female
Mounting Type
Through Hole
Series
CE
For Use With
PCB Connector
Width
7.6mm
Housing Material
Nylon
P.O.A.
RS PRO Female PCB Housing, 2.54mm Pitch, 10 Way
10
P.O.A.
RS PRO Female PCB Housing, 2.54mm Pitch, 10 Way
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 140 | P.O.A. |
| 150 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Pitch
2.54mm
Gender
Female
Mounting Type
Through Hole
Series
CE
For Use With
PCB Connector
Width
7.6mm
Housing Material
Nylon