RS PRO Flat Screwdriver, 6 mm Tip, 250 mm Blade, 352 mm Overall
RS Stock No.: 781-1428Brand: RS PRO
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
6 mm
Blade Length
250 mm
Overall Length
352 mm
Handle Material
Polypropylene, Rubber
Blade Material
Alloy Steel
Blade Finish
Chrome
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Flat Screwdriver, 6 mm Tip, 250 mm Blade, 352 mm Overall
1
P.O.A.
RS PRO Flat Screwdriver, 6 mm Tip, 250 mm Blade, 352 mm Overall
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
6 mm
Blade Length
250 mm
Overall Length
352 mm
Handle Material
Polypropylene, Rubber
Blade Material
Alloy Steel
Blade Finish
Chrome
Country of Origin
China