RS PRO Flexible Hose 1/2in to 1/2in, 15 bar, 300mm Long
RS Stock No.: 711-8470Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
300mm
Connection Size 1
1/2in
Connection Size 2
1/2in
Maximum Working Pressure
15 bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM
P.O.A.
RS PRO Flexible Hose 1/2in to 1/2in, 15 bar, 300mm Long
1
P.O.A.
RS PRO Flexible Hose 1/2in to 1/2in, 15 bar, 300mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLength
300mm
Connection Size 1
1/2in
Connection Size 2
1/2in
Maximum Working Pressure
15 bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM