RS PRO Flexible Hose 1/2in to 1/2in, 16 bar, 300mm Long
RS Stock No.: 217-8149Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
300mm
Connection Size 1
1/2in
Connection Size 2
1/2in
Maximum Working Pressure
16 bar
Suitable Applications
Potable Water
Liner Material
EPDM
Product details
Braided Hose Assemblies
Suitable for potable waterStainless steel grade 304 overbraidEPBM rubber inner tubeLength 300mmTemperature range -20°C to +75°C
P.O.A.
RS PRO Flexible Hose 1/2in to 1/2in, 16 bar, 300mm Long
1
P.O.A.
RS PRO Flexible Hose 1/2in to 1/2in, 16 bar, 300mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
300mm
Connection Size 1
1/2in
Connection Size 2
1/2in
Maximum Working Pressure
16 bar
Suitable Applications
Potable Water
Liner Material
EPDM
Product details
Braided Hose Assemblies
Suitable for potable waterStainless steel grade 304 overbraidEPBM rubber inner tubeLength 300mmTemperature range -20°C to +75°C