RS PRO Flexible Tube, PVC, 25mm ID, 31mm OD, Transparent, 15m
RS Stock No.: 293-2173Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProInner Diameter
25mm
Outer Diameter
31mm
Material
PVC
Maximum Working Pressure
4 bar
Suitable Applications
Alcohol, Grease, Oil, Petrol, Solvent
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Transparent
Length
15m
Bend Radius
279mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Flexible Tube, PVC, 25mm ID, 31mm OD, Transparent, 15m
1
P.O.A.
RS PRO Flexible Tube, PVC, 25mm ID, 31mm OD, Transparent, 15m
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
25mm
Outer Diameter
31mm
Material
PVC
Maximum Working Pressure
4 bar
Suitable Applications
Alcohol, Grease, Oil, Petrol, Solvent
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Transparent
Length
15m
Bend Radius
279mm
Country of Origin
United Kingdom