RS PRO Flexible Tube, PVC, 32mm ID, 41mm OD, Transparent, 15m
RS Stock No.: 799-0001Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
32mm
Outer Diameter
41mm
Material
PVC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Transparent
Length
15m
Bend Radius
256mm
Country of Origin
China
P.O.A.
RS PRO Flexible Tube, PVC, 32mm ID, 41mm OD, Transparent, 15m
1
P.O.A.
RS PRO Flexible Tube, PVC, 32mm ID, 41mm OD, Transparent, 15m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProInner Diameter
32mm
Outer Diameter
41mm
Material
PVC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Transparent
Length
15m
Bend Radius
256mm
Country of Origin
China