RS PRO Flexible Tube, PVC, 3mm ID, 6mm OD, Transparent, 25m

RS Stock No.: 293-1990Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

3mm

Outer Diameter

6mm

Material

PVC

Maximum Working Pressure

4 bar

Suitable Applications

Alcohol, Grease, Oil, Petrol, Solvent

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Transparent

Length

25m

Reinforced

No

Bend Radius

54mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Tube, PVC, 3mm ID, 6mm OD, Transparent, 25m

P.O.A.

RS PRO Flexible Tube, PVC, 3mm ID, 6mm OD, Transparent, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

3mm

Outer Diameter

6mm

Material

PVC

Maximum Working Pressure

4 bar

Suitable Applications

Alcohol, Grease, Oil, Petrol, Solvent

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Transparent

Length

25m

Reinforced

No

Bend Radius

54mm

Country of Origin

United Kingdom

You may be interested in