RS PRO Flexible Tube, PVC, 3mm ID, 6mm OD, Transparent, 30m
RS Stock No.: 798-9985Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProInner Diameter
3mm
Outer Diameter
6mm
Material
PVC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Transparent
Length
30m
Bend Radius
24mm
Country of Origin
China
Product details
PVC Industrial Hoses
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Flexible Tube, PVC, 3mm ID, 6mm OD, Transparent, 30m
1
P.O.A.
RS PRO Flexible Tube, PVC, 3mm ID, 6mm OD, Transparent, 30m
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProInner Diameter
3mm
Outer Diameter
6mm
Material
PVC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Transparent
Length
30m
Bend Radius
24mm
Country of Origin
China
Product details