RS PRO Flexible Tube, PVC, 5mm ID, 8mm OD, Transparent, 25m
RS Stock No.: 293-2000Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
5mm
Outer Diameter
8mm
Material
PVC
Maximum Working Pressure
4 bar
Suitable Applications
Alcohol, Grease, Oil, Petrol, Solvent
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Transparent
Length
25m
Bend Radius
72mm
Reinforced
No
Country of Origin
United Kingdom
P.O.A.
RS PRO Flexible Tube, PVC, 5mm ID, 8mm OD, Transparent, 25m
1
P.O.A.
RS PRO Flexible Tube, PVC, 5mm ID, 8mm OD, Transparent, 25m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
5mm
Outer Diameter
8mm
Material
PVC
Maximum Working Pressure
4 bar
Suitable Applications
Alcohol, Grease, Oil, Petrol, Solvent
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Transparent
Length
25m
Bend Radius
72mm
Reinforced
No
Country of Origin
United Kingdom