RS PRO Flexible Tubing, PUR, 10mm ID, 15mm OD, Green, 50m
RS Stock No.: 351-3133Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
10mm
Outer Diameter
15mm
Material
PUR
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air, Water
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
50m
Reinforced
Yes
Bend Radius
38mm
Country of Origin
Italy
P.O.A.
RS PRO Flexible Tubing, PUR, 10mm ID, 15mm OD, Green, 50m
1
P.O.A.
RS PRO Flexible Tubing, PUR, 10mm ID, 15mm OD, Green, 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
10mm
Outer Diameter
15mm
Material
PUR
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air, Water
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
50m
Reinforced
Yes
Bend Radius
38mm
Country of Origin
Italy