RS PRO Flexible Tubing, PUR, 6mm ID, 10mm OD, Green, 100m

Technical documents
Specifications
Brand
RS ProInner Diameter
6mm
Outer Diameter
10mm
Material
PUR
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air, Water
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
100m
Reinforced
Yes
Bend Radius
20mm
Country of Origin
Italy
Product details
P.U. Hose (Food Quality)
Anti-abrasive polyurethane (PU) and thermoplastic rubber compound hose with polyester yarn reinforcement, for pneumatic tools in general, airbrushes and water-based paint sprayers.
Features and Benefits
Working pressure 1:3 at 23°C is 20 bar
Working pressure at 40°C is 17 bar, 60°C is 15 bar
Bursting pressure at 23°C is 60 bar
Good crush resistance
Temperature range -15° to +60°C
Anti-abrasive
Excellent flexibility
Food quality
Product Application Information
Ideal for use in agriculture, industrial, building and transport.
Polyurethane Hose
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
6mm
Outer Diameter
10mm
Material
PUR
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air, Water
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
100m
Reinforced
Yes
Bend Radius
20mm
Country of Origin
Italy
Product details
P.U. Hose (Food Quality)
Anti-abrasive polyurethane (PU) and thermoplastic rubber compound hose with polyester yarn reinforcement, for pneumatic tools in general, airbrushes and water-based paint sprayers.
Features and Benefits
Working pressure 1:3 at 23°C is 20 bar
Working pressure at 40°C is 17 bar, 60°C is 15 bar
Bursting pressure at 23°C is 60 bar
Good crush resistance
Temperature range -15° to +60°C
Anti-abrasive
Excellent flexibility
Food quality
Product Application Information
Ideal for use in agriculture, industrial, building and transport.