RS PRO Flow Meter, 0.30 → 10.0 L/min Max
RS Stock No.: 511-3892Brand: RS PRO
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
0.30 → 10.0 L/min
Supply Voltage
6 → 13 V dc
Pipe Diameter Range
8 mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+125°C
Current Rating
10 mA
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Flow Meter, 0.30 → 10.0 L/min Max
1
P.O.A.
RS PRO Flow Meter, 0.30 → 10.0 L/min Max
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
0.30 → 10.0 L/min
Supply Voltage
6 → 13 V dc
Pipe Diameter Range
8 mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+125°C
Current Rating
10 mA
Country of Origin
United Kingdom