RS PRO Fluorescent Emergency Lighting, Bulkhead, 28 W, Maintained
RS Stock No.: 227-8097Brand: RS PRO
Technical documents
Specifications
Brand
RS ProMaintained
Maintained
Length
260 mm
Width
260 mm
Depth
90 mm
Lamp Type
Fluorescent
Wattage
28 W
Fitting Type
Bulkhead
Luminosity
220 lm
Lamp Supplied
No
Duration
3h
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Fluorescent Emergency Lighting, Bulkhead, 28 W, Maintained
1
P.O.A.
RS PRO Fluorescent Emergency Lighting, Bulkhead, 28 W, Maintained
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaintained
Maintained
Length
260 mm
Width
260 mm
Depth
90 mm
Lamp Type
Fluorescent
Wattage
28 W
Fitting Type
Bulkhead
Luminosity
220 lm
Lamp Supplied
No
Duration
3h
Country of Origin
United Kingdom