RS PRO Frequency / Current Converter

RS Stock No.: 223-391Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Brand

RS Pro

Input Range

0 → 5A

Mounting Type

DIN Rail

Operating Temperature Range

0 → +50°C

Series

MCR-DAC 8-U-10-BUS

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

You may be interested in
View all in Signal Conditioners

Stock information temporarily unavailable.

P.O.A.

RS PRO Frequency / Current Converter

P.O.A.

RS PRO Frequency / Current Converter

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Input Range

0 → 5A

Mounting Type

DIN Rail

Operating Temperature Range

0 → +50°C

Series

MCR-DAC 8-U-10-BUS

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

You may be interested in