RS PRO G4 LED Reflector Bulb 1.2 W 2700 → 3500K, Warm White
RS Stock No.: 715-8395Brand: RS PRO
Technical documents
Specifications
Brand
RS ProLamp Base
G4
Wattage
1.2 W
Colour Temperature
2700 → 3500K
Colour Tone
Warm White
Voltage Rating
12 V
Luminosity
84 lm
Length
38 mm
Diameter
31mm
Life Hours
>20000h
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO G4 LED Reflector Bulb 1.2 W 2700 → 3500K, Warm White
1
P.O.A.
RS PRO G4 LED Reflector Bulb 1.2 W 2700 → 3500K, Warm White
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProLamp Base
G4
Wattage
1.2 W
Colour Temperature
2700 → 3500K
Colour Tone
Warm White
Voltage Rating
12 V
Luminosity
84 lm
Length
38 mm
Diameter
31mm
Life Hours
>20000h