RS PRO Green LED Reflector Bulb, 6V ac, BA9s Base, 10mm Diameter, 95mcd

RS Stock No.: 207-371Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

6V ac

Light Output Colour

Green

Intensity

95mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

27mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Ba9s, ac, Multi-Chip LEDs

8-chip LED with metal reflector
Body colour coded

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Green LED Reflector Bulb, 6V ac, BA9s Base, 10mm Diameter, 95mcd

P.O.A.

RS PRO Green LED Reflector Bulb, 6V ac, BA9s Base, 10mm Diameter, 95mcd
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

6V ac

Light Output Colour

Green

Intensity

95mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

27mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Ba9s, ac, Multi-Chip LEDs

8-chip LED with metal reflector
Body colour coded

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.