RS PRO Green LED Reflector Bulb, 6V ac, E10 Base, 10mm Diameter, 95mcd

Technical documents
Specifications
Brand
RS ProVoltage Rating
6V ac
Light Output Colour
Green
Intensity
95mcd
Lamp Base
E10
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
18 °
Peak Wavelength
525nm
Current Rating
27mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
6V ac
Light Output Colour
Green
Intensity
95mcd
Lamp Base
E10
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
18 °
Peak Wavelength
525nm
Current Rating
27mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.