RS PRO Green PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius
RS Stock No.: 327-8234Brand: RS PRO
Technical documents
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
PVC
Outer Diameter
58.2mm
Suitable Applications
Beverage, Food
Colour
Green
Bend Radius
220mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius
1
P.O.A.
RS PRO Green PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
PVC
Outer Diameter
58.2mm
Suitable Applications
Beverage, Food
Colour
Green
Bend Radius
220mm
Reinforced
Yes
Country of Origin
Italy